Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
CMOS, Push-Pull, Rail-to-RailOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V5µA @ 5V
Current - Output (Typ)
21mA @ 5V30mA @ 5V
Current - Quiescent (Max)
600µA7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR-
Hysteresis
5mV-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOD 123-5
TLV3601DBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
2,618
In Stock
1 : ¥39.11000
Cut Tape (CT)
3,000 : ¥18.27149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail
2.4V ~ 5.5V
5mV @ 5V
5µA @ 5V
30mA @ 5V
7mA
80dB CMRR, 80dB PSRR
3.5ns
5mV
-40°C ~ 125°C
Automotive
AEC-Q100
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-SOIC
LM2903BIDR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
19,717
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥0.90568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
3V ~ 36V
2mV @ 30V
0.25µA @ 5V
21mA @ 5V
600µA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.