TLV1702AIDGKR | |
---|---|
DigiKey Part Number | 296-37236-2-ND - Tape & Reel (TR) 296-37236-1-ND - Cut Tape (CT) 296-37236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1702AIDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1702AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.39700 | ¥123.97 |
25 | ¥11.69080 | ¥292.27 |
100 | ¥9.96100 | ¥996.10 |
250 | ¥9.35328 | ¥2,338.32 |
500 | ¥8.18418 | ¥4,092.09 |
1,000 | ¥6.78113 | ¥6,781.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.53757 | ¥16,343.92 |
5,000 | ¥6.29542 | ¥31,477.10 |
12,500 | ¥6.05329 | ¥75,666.12 |