ADP8140ACPZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP8140ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP8140ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP8140ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8140ACPZ-1-R7 |
Description | IC LED DRV LIN PWM 500MA 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 500mA 16-LFCSP-WD (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8140ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WD (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥54.64600 | ¥546.46 |
25 | ¥52.10240 | ¥1,302.56 |
100 | ¥45.23920 | ¥4,523.92 |
250 | ¥43.20592 | ¥10,801.48 |
500 | ¥39.39362 | ¥19,696.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥34.31057 | ¥51,465.85 |