ADP8140EB-EVALZ | |
---|---|
DigiKey Part Number | 505-ADP8140EB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP8140EB-EVALZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP8140 4, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 3V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 30V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP8140 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.21000 | ¥966.21 |