TLV4082QDBVRQ1

DigiKey Part Number
296-TLV4082QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV4082QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV4082QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4082QDBVRQ1
Description
IC COMPARATOR 2 GEN PUR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
5mA
Current - Quiescent (Max)
6.5µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
60mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.73000¥11.73
10¥10.46500¥104.65
25¥9.92960¥248.24
100¥8.15610¥815.61
250¥7.62424¥1,906.06
500¥6.73756¥3,368.78
1,000¥5.31921¥5,319.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.38875¥13,166.25
Manufacturers Standard Package