LM393BIDR

DigiKey Part Number
296-LM393BIDRTR-ND - Tape & Reel (TR)
296-LM393BIDRCT-ND - Cut Tape (CT)
296-LM393BIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393BIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1000ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.02600¥30.26
25¥2.64560¥66.14
100¥1.71120¥171.12
250¥1.41656¥354.14
500¥1.13334¥566.67
1,000¥0.86887¥868.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.75556¥1,888.90
5,000¥0.68000¥3,400.00
12,500¥0.60444¥7,555.50
25,000¥0.56667¥14,166.75
62,500¥0.50244¥31,402.50
125,000¥0.48355¥60,443.75
Manufacturers Standard Package