Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output (Typ)
15mA50mA
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT-23-5 Top View
ADCMP600BRJZ-REEL7
IC COMPARATOR 1 GEN PUR SOT23-5
Analog Devices Inc.
9,140
In Stock
1 : ¥48.45000
Cut Tape (CT)
3,000 : ¥24.32284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, TTL
2.5V ~ 5.5V
5mV @ 2.5V
5µA @ 2.5V
15mA
4mA
50dB CMRR, 50dB PSRR
5ns
2mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
ADCMP600BKSZ-R2
IC COMPARATOR 1 GEN PUR SC70-5
Analog Devices Inc.
1,532
In Stock
1 : ¥54.15000
Cut Tape (CT)
250 : ¥37.80356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, TTL
2.5V ~ 5.5V
5mV @ 2.5V
5µA @ 2.5V
50mA
4mA
50dB CMRR, 50dB PSRR
5ns
2mV
-40°C ~ 125°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.