Comparators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
24
Output Type
Open-CollectorOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V7mV @ 30V
Current - Input Bias (Max)
0.15µA @ 36V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V20mA
Propagation Delay (Max)
500ns (Typ)-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
14-TSSOP
LM339PWR
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
15,444
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.92357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
8-SOIC
LM2903BYDT
IC COMPARATOR 2 GEN PUR 8SO
STMicroelectronics
199
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,500 : ¥3.03283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.15µA @ 36V
16mA @ 5V
2.5mA
-
500ns (Typ)
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.