Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,433 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,500 : ¥0.88932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -25°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
95,479 In Stock 157,500 Factory | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.88167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
26,674 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.89331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
12,031 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥6.37527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 2.7V ~ 5.5V | 5mV @ 5V | 50pA @ 5V | - | 50µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
3,544 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.59112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 30V, ±2.5V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | - | 6mA | - | - | - | -25°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
12,471 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,500 : ¥2.43522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 32V, ±1V ~ 16V | 2mV @ 30V | 0.1µA @ 5V | 16mA @ 5V | 2mA | - | - | - | -40°C ~ 105°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
4,528 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥1.75917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Open-Collector, TTL | 3V ~ 36V, ±1.5V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -25°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |