LM239DR | |
---|---|
DigiKey Part Number | 296-14590-2-ND - Tape & Reel (TR) 296-14590-1-ND - Cut Tape (CT) 296-14590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239DR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.31840 | ¥57.96 |
100 | ¥1.72490 | ¥172.49 |
250 | ¥1.56316 | ¥390.79 |
500 | ¥1.29354 | ¥646.77 |
1,000 | ¥0.97015 | ¥970.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88932 | ¥2,223.30 |
5,000 | ¥0.83541 | ¥4,177.05 |
12,500 | ¥0.78151 | ¥9,768.88 |
25,000 | ¥0.71683 | ¥17,920.75 |
62,500 | ¥0.68989 | ¥43,118.12 |