Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599 In Stock | 1 : ¥85.60000 Tube | Tube | Active | with Latch | 2 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 4mV @ 5V | 2µA @ 5V | 20mA | 7.5mA | 70dB CMRR, 80dB PSRR | 11ns | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | Surface Mount | 16-SSOP | |||
2,596 In Stock | 1 : ¥80.76000 Tube | Tube | Active | with Latch | 2 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 4mV @ 5V | 2µA @ 5V | 20mA | 7.5mA | 70dB CMRR, 80dB PSRR | 11ns | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | Surface Mount | 16-SSOP |