Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,117 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥9.20196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector, Open-Drain | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.1µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
4,730 In Stock | 1 : ¥46.50000 Tube | - | Tube | Last Time Buy | General Purpose | 4 | Open-Collector, Open-Drain | 2V ~ 30V, ±1V ~ 15V | 2mV @ 30V | 0.1µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |