Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,440 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.49899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 0.85V ~ 6V | 5mV @ 6V | 1pA @ 6V | - | 17µA | 70dB CMRR, 80dB PSRR | 1.1µs | 20mV | -40°C ~ 105°C | - | - | 6-UFDFN | Surface Mount | 6-UDFN (1.2x1) | ||
9,282 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.33798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.85V ~ 6V | 5mV | 1pA | 70mA | 15µA | - | 800ns | 8mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP |