LM2903BIDSGR

DigiKey Part Number
296-LM2903BIDSGRTR-ND - Tape & Reel (TR)
296-LM2903BIDSGRCT-ND - Cut Tape (CT)
296-LM2903BIDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BIDSGR
Description
IC COMPARATOR 2 GEN PUR 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM2903BIDSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2.5mV @ 36V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.65200¥26.52
25¥2.42680¥60.67
100¥1.80700¥180.70
250¥1.63736¥409.34
500¥1.35512¥677.56
1,000¥1.01629¥1,016.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93159¥2,794.77
6,000¥0.87512¥5,250.72
15,000¥0.81867¥12,280.05
30,000¥0.75091¥22,527.30
75,000¥0.72268¥54,201.00
Manufacturers Standard Package