SN74LVC1G125DRLR | |
---|---|
DigiKey Part Number | 296-18012-2-ND - Tape & Reel (TR) 296-18012-1-ND - Cut Tape (CT) 296-18012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DRLR |
Description | IC BUFF NON-INVERT 5.5V SOT553 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.16360 | ¥216.36 |
250 | ¥2.00936 | ¥502.34 |
500 | ¥1.70024 | ¥850.12 |
1,000 | ¥1.31386 | ¥1,313.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.19791 | ¥4,791.64 |
8,000 | ¥1.12063 | ¥8,965.04 |
12,000 | ¥1.04334 | ¥12,520.08 |
28,000 | ¥0.98924 | ¥27,698.72 |