Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,039 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥5.53136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 115ns | - | -40°C ~ 125°C | 16-WFQFN Exposed Pad | Surface Mount | 16-WQFN (3x3) | ||
4,162 In Stock | 1 : ¥54.15000 Cut Tape (CT) 3,000 : ¥27.17884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, LVDS, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | - | 10.5mA | 80dB CMRR, 80dB PSRR | 0.8ns | - | -40°C ~ 125°C (TA) | 12-QFN | Surface Mount | 12-WQFN (3x3) |