Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,543 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.67316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
426 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.30555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain, Rail-to-Rail | 1.6V ~ 5.5V | 8mV @ 5V | 2pA @ 5V | 33mA @ 5V | 9µA | 73dB CMRR, 77dB PSRR | 310ns (Typ) | 15mV | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 |