Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,421 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥0.86240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
79,495 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.49083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 700µA | - | - | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
10,979 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.83763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
23,789 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.76618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
93,012 In Stock 162,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.87696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 200µA | - | 450ns | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
72,579 In Stock 6,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.99328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.5V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 120µA | - | 450ns | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
144,406 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.86075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.05µA @ 5V | 16mA @ 5V | 800µA | - | - | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SMV | ||
4,002 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.85630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 20mA | 1.25mA | - | 850ns (Typ) | - | -40°C ~ 125°C | - | - | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
11,630 In Stock | 1 : ¥9.86000 Cut Tape (CT) 250 : ¥6.43680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 700µA | - | - | - | -40°C ~ 105°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
739 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.08704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |