LMV761MF/NOPB | |
---|---|
DigiKey Part Number | LMV761MF/NOPBTR-ND - Tape & Reel (TR) LMV761MF/NOPBCT-ND - Cut Tape (CT) LMV761MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.94800 | ¥159.48 |
25 | ¥15.04720 | ¥376.18 |
100 | ¥12.82070 | ¥1,282.07 |
250 | ¥12.03772 | ¥3,009.43 |
500 | ¥10.53318 | ¥5,266.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.72743 | ¥8,727.43 |
2,000 | ¥8.12559 | ¥16,251.18 |
5,000 | ¥7.82462 | ¥39,123.10 |
10,000 | ¥7.52368 | ¥75,236.80 |