TC75S56FUTE85LF | |
---|---|
DigiKey Part Number | TC75S56FUTE85LFTR-ND - Tape & Reel (TR) TC75S56FUTE85LFCT-ND - Cut Tape (CT) TC75S56FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S56FUTE85LF |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥2.70280 | ¥67.57 |
100 | ¥2.04750 | ¥204.75 |
250 | ¥1.72372 | ¥430.93 |
500 | ¥1.52406 | ¥762.03 |
1,000 | ¥1.35651 | ¥1,356.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14450 | ¥3,433.50 |
6,000 | ¥1.03812 | ¥6,228.72 |
9,000 | ¥0.98403 | ¥8,856.27 |
15,000 | ¥0.92333 | ¥13,849.95 |
21,000 | ¥0.88744 | ¥18,636.24 |
30,000 | ¥0.85259 | ¥25,577.70 |
75,000 | ¥0.80046 | ¥60,034.50 |