DX07S024JJ7R1200 | |
---|---|
DigiKey Part Number | 670-3118-2-ND - Tape & Reel (TR) 670-3118-1-ND - Cut Tape (CT) 670-3118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JJ7R1200 |
Description | USB TYPE C, RECEPTACLE, 1200 PIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JJ7R1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.32900 | ¥263.29 |
25 | ¥24.93480 | ¥623.37 |
50 | ¥24.35360 | ¥1,217.68 |
100 | ¥23.19430 | ¥2,319.43 |
250 | ¥20.29528 | ¥5,073.82 |
500 | ¥19.71536 | ¥9,857.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥16.81608 | ¥20,179.30 |
2,400 | ¥15.65637 | ¥37,575.29 |