TLC3702IDR | |
---|---|
DigiKey Part Number | 296-1326-2-ND - Tape & Reel (TR) 296-1326-1-ND - Cut Tape (CT) 296-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.72500 | ¥97.25 |
25 | ¥9.23240 | ¥230.81 |
100 | ¥7.58310 | ¥758.31 |
250 | ¥7.08864 | ¥1,772.16 |
500 | ¥6.26454 | ¥3,132.27 |
1,000 | ¥4.94567 | ¥4,945.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61596 | ¥11,539.90 |
5,000 | ¥4.38517 | ¥21,925.85 |
12,500 | ¥4.22030 | ¥52,753.75 |