Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,444 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.90613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
31,140 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥0.78823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
382 In Stock 348 Marketplace | 1 : ¥31.20000 Tube | - | Bulk Tube | Last Time Buy | General Purpose | 1 | Complementary, Push-Pull, TTL | 5V ~ 10V, ±2.5V ~ 5V | 3mV @ ±5V | 1.1µA @ ±5V | 20mA | 14.7mA | 100dB CMRR | 12ns | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |