Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140,426 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.65881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 8mV @ 5V | 0.4µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
193,120 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥0.83301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
15,893 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥0.86236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
12,225 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥0.88416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
19,132 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.32059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 10V | 1pA @ 5V | 20mA | 25µA | 82dB CMRR | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
14,034 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,500 : ¥2.36242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
866 In Stock | 1 : ¥145.87000 Tube | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 36V, ±2.5V ~ 18V | 3mV @ ±15V | 0.1µA @ ±15V | - | 6mA | - | - | - | -55°C ~ 125°C | 8-CDIP (0.300", 7.62mm) | Through Hole | 8-CDIP | ||
39,499 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,500 : ¥0.95060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 32V, ±1V ~ 16V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
4,861 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,500 : ¥0.75556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 3V ~ 36V | 2mV @ 30V | 0.25µA @ 5V | 21mA @ 5V | 600µA | - | 1000ns | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
22,444 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.94088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |