TS3702IDT | |
---|---|
DigiKey Part Number | 497-2267-2-ND - Tape & Reel (TR) 497-2267-1-ND - Cut Tape (CT) 497-2267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3702IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3702IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 82dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.96120 | ¥124.03 |
100 | ¥4.04890 | ¥404.89 |
250 | ¥3.76112 | ¥940.28 |
500 | ¥3.20074 | ¥1,600.37 |
1,000 | ¥2.56062 | ¥2,560.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32059 | ¥5,801.48 |
5,000 | ¥2.16054 | ¥10,802.70 |
12,500 | ¥2.08052 | ¥26,006.50 |
25,000 | ¥2.00050 | ¥50,012.50 |