BU5265SHFV-TR

DigiKey Part Number
BU5265SHFV-TRTR-ND - Tape & Reel (TR)
BU5265SHFV-TRCT-ND - Cut Tape (CT)
BU5265SHFV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU5265SHFV-TR
Description
IC COMPARATOR 1 CMOS 5HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator CMOS Push-Pull 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU5265SHFV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
6mV @ 3V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
5mA
Current - Quiescent (Max)
45µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
500ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-665
Mounting Type
Surface Mount
Supplier Device Package
5-HVSOF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥7.14300¥71.43
25¥6.77800¥169.45
100¥5.56870¥556.87
250¥5.20568¥1,301.42
500¥4.60028¥2,300.14
1,000¥3.63185¥3,631.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.38972¥10,169.16
6,000¥3.22024¥19,321.44
15,000¥3.09918¥46,487.70
Manufacturers Standard Package