LM2901DR | |
---|---|
DigiKey Part Number | 296-14593-2-ND - Tape & Reel (TR) 296-14593-1-ND - Cut Tape (CT) 296-14593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.75720 | ¥175.72 |
250 | ¥1.59244 | ¥398.11 |
500 | ¥1.31802 | ¥659.01 |
1,000 | ¥0.98852 | ¥988.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90613 | ¥2,265.32 |
5,000 | ¥0.85123 | ¥4,256.15 |
12,500 | ¥0.79631 | ¥9,953.88 |
25,000 | ¥0.73040 | ¥18,260.00 |
62,500 | ¥0.70294 | ¥43,933.75 |
125,000 | ¥0.67967 | ¥84,958.75 |