TS3022IDT

DigiKey Part Number
497-5770-2-ND - Tape & Reel (TR)
497-5770-1-ND - Cut Tape (CT)
497-5770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3022IDT
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3022IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.16µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
79dB CMRR
Propagation Delay (Max)
105ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.47000¥19.47
10¥17.49500¥174.95
25¥16.50520¥412.63
100¥14.06290¥1,406.29
250¥13.20484¥3,301.21
500¥11.55434¥5,777.17
1,000¥9.57364¥9,573.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.91340¥22,283.50
5,000¥8.58326¥42,916.30
Manufacturers Standard Package