Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,071 In Stock 285 Marketplace | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.79005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
5,451 In Stock | 1 : ¥37.75000 Cut Tape (CT) 3,000 : ¥18.92881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 1µA @ 5V | 30mA @ 5V | 7.8mA | 80dB CMRR, 80dB PSRR | 3.5ns | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,618 In Stock | 1 : ¥39.11000 Cut Tape (CT) 3,000 : ¥18.27149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | 30mA @ 5V | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,231 In Stock | 1 : ¥46.80000 Cut Tape (CT) 3,000 : ¥23.49014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 2mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
5,777 In Stock | 1 : ¥49.56000 Cut Tape (CT) 3,000 : ¥24.89491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | LVDS | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | - | 16.5mA | 80dB CMRR, 80dB PSRR | 0.8ns | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
293 In Stock | 1 : ¥46.93000 Cut Tape (CT) 250 : ¥32.78580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 1µA @ 5V | 30mA @ 5V | 7.8mA | 80dB CMRR, 80dB PSRR | 3.5ns | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,654 In Stock | 1 : ¥64.53000 Cut Tape (CT) 2,500 : ¥36.50008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, CMOS, Rail-to-Rail | 2.4V ~ 5.5V | 5mV | 5µA | 30mA | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 5mV | -40°C ~ 125°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
1,000 In Stock | 250 : ¥38.18476 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | LVDS | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | - | 16.5mA | 80dB CMRR, 80dB PSRR | 800ps | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |