TLV3501AQDBVRQ1

DigiKey Part Number
296-36755-2-ND - Tape & Reel (TR)
296-36755-1-ND - Cut Tape (CT)
296-36755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3501AQDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3501AQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.51000¥32.51
10¥29.16900¥291.69
25¥27.57520¥689.38
100¥23.89790¥2,389.79
250¥22.67252¥5,668.13
500¥20.34406¥10,172.03
1,000¥17.15759¥17,157.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.29972¥48,899.16
Manufacturers Standard Package