TLV1702AIDGKR

DigiKey Part Number
296-37236-2-ND - Tape & Reel (TR)
296-37236-1-ND - Cut Tape (CT)
296-37236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1702AIDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1702AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
3.5mV
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
560ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥12.39700¥123.97
25¥11.69080¥292.27
100¥9.96100¥996.10
250¥9.35328¥2,338.32
500¥8.18418¥4,092.09
1,000¥6.78113¥6,781.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.53757¥16,343.92
5,000¥6.29542¥31,477.10
12,500¥6.05329¥75,666.12
Manufacturers Standard Package