Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,609 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥3.48550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 4µA | 70dB CMRR, 80dB PSRR | 8µs | 5mV | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
5,188 In Stock | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥9.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 12mV @ 5.5V | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,792 In Stock | 1 : ¥48.36000 Cut Tape (CT) 500 : ¥31.35690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 3.5V | 5.5mV @ 3.3V | 1.5µA @ 3.3V | 70mA | 5.8mA | 70dB CMRR, 73dB PSRR | 5ns | 4.7mV | -40°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | ||
3,493 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.98178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | - | 10pA @ 5V | 50mA @ 5V | 3.5µA | - | 360ns | 20mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,178 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.64490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 5.5V | - | 10pA @ 5V | 50mA @ 5V | 3.5µA | - | 360ns | 20mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,459 In Stock | 1 : ¥23.46000 Cut Tape (CT) 250 : ¥16.40872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 12mV @ 5.5V | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 85°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
907 In Stock | 1 : ¥32.39000 Cut Tape (CT) 2,500 : ¥16.23878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, TTL | 4V ~ 16V | 5mV @ 10V | 5pA @ 5V | 20mA | 90µA | 84dB CMRR | 4.5µs | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |