Comparators

Results: 3
Manufacturer
National SemiconductorTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
CMOS, Push-Pull, Rail-to-RailComplementary, Differential, LVDSDifferential, LVDS, RSPECL
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
5mV @ 5V8mV @ 5V9.5mV @ 5V
Current - Input Bias (Max)
0.5µA @ 5V5µA @ 5V
Current - Output (Typ)
25mA30mA @ 5V-
Current - Quiescent (Max)
6.8mA7mA10mA
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.783ns3.5ns7ns
Hysteresis
5mV75mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-36324-WFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
24-WQFN (4x4)SC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOD 123-5
TLV3601DBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
2,687
In Stock
1 : ¥39.11000
Cut Tape (CT)
3,000 : ¥18.27149
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail
2.4V ~ 5.5V
5mV @ 5V
5µA @ 5V
30mA @ 5V
7mA
80dB CMRR, 80dB PSRR
3.5ns
5mV
-40°C ~ 125°C
Automotive
AEC-Q100
SC-74A, SOT-753
Surface Mount
SOT-23-5
24-WQFN Exposed Pad
LMH7322SQ/NOPB
IC COMPARATOR 2 GEN PUR 24WQFN
Texas Instruments
2,425
In Stock
1 : ¥85.78000
Cut Tape (CT)
1,000 : ¥46.99268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Differential, LVDS, RSPECL
2.7V ~ 12V, ±1.35V ~ 6V
8mV @ 5V
5µA @ 5V
25mA
10mA
80dB CMRR, 80dB PSRR
0.783ns
75mV
-40°C ~ 125°C
-
-
24-WFQFN Exposed Pad
Surface Mount
24-WQFN (4x4)
NX7002BKS115
LMH7220MG/NOPB
IC COMPARATOR 1 GEN PUR SC70-6
National Semiconductor
27,487
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
General Purpose
1
Complementary, Differential, LVDS
2.7V ~ 12V, ±1.35V ~ 6V
9.5mV @ 5V
0.5µA @ 5V
-
6.8mA
70dB CMRR, 74dB PSRR
7ns
-
-40°C ~ 85°C
-
-
6-TSSOP, SC-88, SOT-363
Surface Mount
SC-70-6
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.