TS3021ILT | |
---|---|
DigiKey Part Number | 497-8092-2-ND - Tape & Reel (TR) 497-8092-1-ND - Cut Tape (CT) 497-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.49600 | ¥124.96 |
25 | ¥11.79240 | ¥294.81 |
100 | ¥10.04540 | ¥1,004.54 |
250 | ¥9.43252 | ¥2,358.13 |
500 | ¥8.25346 | ¥4,126.73 |
1,000 | ¥6.83858 | ¥6,838.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.36698 | ¥19,100.94 |
6,000 | ¥6.13117 | ¥36,787.02 |