TLV7044QPWRQ1

DigiKey Part Number
296-TLV7044QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV7044QPWRQ1CT-ND - Cut Tape (CT)
296-TLV7044QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7044QPWRQ1
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
315nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.65000¥11.65
10¥10.47300¥104.73
25¥9.88480¥247.12
100¥8.42090¥842.09
250¥7.90644¥1,976.61
500¥6.96014¥3,480.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.96006¥13,920.12
Manufacturers Standard Package