Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193,246 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥0.83305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
16,256 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.06434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 8mV @ ±15V | 1µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
6,434 In Stock | 1 : ¥4.59000 Tube | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | 50mA | 7.5mA | - | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
1,544 In Stock | 1 : ¥8.67000 Tube | - | Tube | Active | General Purpose | 1 | MOS, Open-Collector, Open-Emitter, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | - | 7.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
6,316 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | Open-Collector, Open-Emitter | 5V ~ 30V, ±2.5V ~ 15V | 7.5mV @ 15V | 0.25µA @ 15V | - | 7.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |