MCP65R41T-1202E/CHY

DigiKey Part Number
MCP65R41T-1202E/CHYTR-ND - Tape & Reel (TR)
MCP65R41T-1202E/CHYCT-ND - Cut Tape (CT)
MCP65R41T-1202E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP65R41T-1202E/CHY
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP65R41T-1202E/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
25¥3.82560¥95.64
100¥3.48550¥348.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48550¥10,456.50
Manufacturers Standard Package