Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584 In Stock | 1 : ¥31.64000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 3A | 40mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
895 In Stock | 1 : ¥40.81000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 2A | 80mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
212 In Stock | 1 : ¥23.04000 Tray | Tray | Active | Power Line | 2 | 515 µH @ 100 kHz | 2A | 58mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
60 In Stock | 1 : ¥18.96000 Tray | Tray | Active | Power Line | 2 | 360 µH @ 100 kHz | 7A | 14mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.669" W (18.00mm x 17.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin |