Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,796 In Stock | 1 : ¥39.28000 Cut Tape (CT) 1,500 : ¥20.71559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.8 kOhms @ 50 MHz | 51 µH @ 100 kHz | 800mA | 300mOhm | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.217" W (7.50mm x 5.50mm) | 0.150" (3.80mm) | Horizontal, 4 Flat Lead | |||
4,341 In Stock | 1 : ¥61.04000 Cut Tape (CT) 1,500 : ¥34.20499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12.3 kOhms @ 2 MHz | 4.7 mH @ 10 kHz | 400mA | 0.55Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.217" W (7.50mm x 5.50mm) | 0.150" (3.80mm) | Horizontal, 4 Flat Lead | |||
4,281 In Stock | 1 : ¥61.04000 Cut Tape (CT) 3,000 : ¥32.49471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 400 Ohms @ 500 MHz | 5 µH @ 100 kHz | 1.2A | 100mOhm | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.217" W (7.50mm x 5.50mm) | 0.150" (3.80mm) | Horizontal, 4 Flat Lead |