Common Mode Chokes

Results: 8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
45 Ohms @ 10 MHz100 Ohms @ 10 MHz400 Ohms @ 10 MHz500 Ohms @ 10 MHz900 Ohms @ 10 MHz1 kOhms @ 10 MHz
Current Rating (Max)
6A10A15A18A
DC Resistance (DCR) (Max)
1.8mOhm2.3mOhm4.1mOhm8mOhm (Typ)8.5mOhm
Voltage Rating - DC
100V300V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.508" L x 0.260" W (12.90mm x 6.60mm)0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max)
0.366" (9.30mm)0.370" (9.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
PLT10H SERIES
PLT10HH501100PNL
CMC 10A 2LN 500 OHM SMD AEC-Q200
Murata Electronics
6,916
In Stock
1 : ¥28.65000
Cut Tape (CT)
125 : ¥20.61416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
500 Ohms @ 10 MHz
10A
4.1mOhm
100V
-
-55°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
PLT10H SERIES
PLT10HH1026R0PNL
CMC 6A 2LN 1K OHM SMD AEC-Q200
Murata Electronics
6,333
In Stock
1 : ¥41.65000
Cut Tape (CT)
125 : ¥25.47936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power Line
2
1 kOhms @ 10 MHz
6A
8mOhm (Typ)
100V
-
-55°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
PLT10HH401100PNL
PLT10HH401100PNL
CMC 10A 2LN 400 OHM SMD AEC-Q200
Murata Electronics
4,974
In Stock
1 : ¥41.65000
Cut Tape (CT)
125 : ¥25.47936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
400 Ohms @ 10 MHz
10A
4.1mOhm
100V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
PLT10H SERIES
PLT10HH9016R0PNL
CMC 6A 2LN 900 OHM SMD AEC-Q200
Murata Electronics
4,205
In Stock
1 : ¥41.65000
Cut Tape (CT)
125 : ¥25.47936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
900 Ohms @ 10 MHz
6A
8.5mOhm
100V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
PLT10HH101150PNL
PLT10HH101150PNL
CMC 15A 2LN 100 OHM SMD AEC-Q200
Murata Electronics
3,503
In Stock
1 : ¥96.65000
Cut Tape (CT)
125 : ¥60.94080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
100 Ohms @ 10 MHz
15A
2.3mOhm
300V
-
-55°C ~ 125°C
-
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
4,058
In Stock
1 : ¥49.73000
Bulk
Bulk
Active
Power Line
2
100 Ohms @ 10 MHz
15A
2.3mOhm
300V
-
-55°C ~ 125°C
-
-
-
Through Hole
0.508" L x 0.260" W (12.90mm x 6.60mm)
0.366" (9.30mm)
Vertical, 4 PC Pad
28
In Stock
1 : ¥55.77000
Bulk
Bulk
Active
Power Line
2
400 Ohms @ 10 MHz
10A
4.1mOhm
100V
-
-55°C ~ 125°C
-
-
-
Through Hole
0.508" L x 0.260" W (12.90mm x 6.60mm)
0.366" (9.30mm)
Vertical, 4 PC Pad
PLT10H SERIES
PLT10HH450180PNL
CMC 18A 2LN 45 OHM SMD AEC-Q200
Murata Electronics
0
In Stock
1 : ¥93.08000
Cut Tape (CT)
125 : ¥60.70952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
45 Ohms @ 10 MHz
18A
1.8mOhm
300V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.508" L x 0.358" W (12.90mm x 9.10mm)
0.370" (9.40mm)
Vertical, 4 PC Pad
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.