Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,334 In Stock | 1 : ¥8.93000 Cut Tape (CT) 700 : ¥4.65709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.2 kOhms @ 100 MHz | 3A | 50mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
2,002 In Stock | 1 : ¥8.93000 Cut Tape (CT) 700 : ¥4.65709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.7 kOhms @ 100 MHz | 2A | 80mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
229 In Stock | 1 : ¥8.33000 Cut Tape (CT) 700 : ¥4.56516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 600 Ohms @ 100 MHz | 5.5A | 8mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
740 In Stock | 1 : ¥8.50000 Cut Tape (CT) 700 : ¥4.56516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 4A | 13mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
670 In Stock | 1 : ¥7.82000 Cut Tape (CT) 700 : ¥4.56516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 6A | 6mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 700 : ¥4.56516 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad |