ECMS1V0905-301-R | |
---|---|
DigiKey Part Number | 283-ECMS1V0905-301-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-301-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-301-R |
Description | CMC 6A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 6A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.67300 | ¥66.73 |
25 | ¥6.11400 | ¥152.85 |
50 | ¥5.55980 | ¥277.99 |
100 | ¥4.94770 | ¥494.77 |
250 | ¥4.66988 | ¥1,167.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.56516 | ¥3,195.61 |