Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,625 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.17455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 33 Ohms @ 100 MHz | 15A | 0.75mOhm | 280V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.231" L x 0.220" W (5.88mm x 5.60mm) | 0.150" (3.80mm) | 2322 (5956 Metric), 4 Lead | |||
2,291 In Stock | 1 : ¥27.80000 Cut Tape (CT) 300 : ¥16.15500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 3A | 27mOhm | - | - | -40°C ~ 120°C | AEC-Q200 | - | - | Surface Mount | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.339" (8.60mm) | Horizontal, 4 PC Pad |