ACP3225-102-2P-T000

DigiKey Part Number
445-8637-2-ND - Tape & Reel (TR)
445-8637-1-ND - Cut Tape (CT)
445-8637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACP3225-102-2P-T000
Description
CMC 1.5A 2LN 1K OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 50mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ACP3225-102-2P-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm (Typ)
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
1210 (3225 Metric), 4 Leads
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.17500¥71.75
25¥6.52200¥163.05
50¥6.13260¥306.63
100¥5.08770¥508.77
250¥4.69656¥1,174.14
500¥4.43574¥2,217.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.04436¥4,044.36
3,000¥3.91387¥11,741.61
5,000¥3.78342¥18,917.10
10,000¥3.65295¥36,529.50
Manufacturers Standard Package