ACM1513-551-2PL-TLHF | |
---|---|
DigiKey Part Number | 445-9331-2-ND - Tape & Reel (TR) 445-9331-1-ND - Cut Tape (CT) 445-9331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1513-551-2PL-TLHF |
Description | CMC 10A 2LN 550 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1513-551-2PL-TLHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.13500 | ¥161.35 |
25 | ¥14.87320 | ¥371.83 |
50 | ¥13.29020 | ¥664.51 |
100 | ¥11.07490 | ¥1,107.49 |
250 | ¥10.75900 | ¥2,689.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.12602 | ¥5,063.01 |
1,000 | ¥9.49314 | ¥9,493.14 |
2,500 | ¥9.17665 | ¥22,941.62 |
5,000 | ¥8.86023 | ¥44,301.15 |