DR334A-104AE | |
---|---|
DigiKey Part Number | 118-DR334A-104AETR-ND - Tape & Reel (TR) 118-DR334A-104AECT-ND - Cut Tape (CT) 118-DR334A-104AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR334A-104AE |
Description | CMC 100UH 500MA 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3 MHz 500mA DCR 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 3 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.228" W (9.00mm x 5.80mm) | |
Height (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.71900 | ¥87.19 |
25 | ¥7.93040 | ¥198.26 |
50 | ¥7.45260 | ¥372.63 |
100 | ¥6.18420 | ¥618.42 |
250 | ¥5.70888 | ¥1,427.22 |
500 | ¥5.39168 | ¥2,695.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.91591 | ¥7,373.87 |
3,000 | ¥4.75730 | ¥14,271.90 |
7,500 | ¥4.59873 | ¥34,490.47 |
10,500 | ¥4.44016 | ¥46,621.68 |