Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,940 In Stock | 1 : ¥8.50000 Cut Tape (CT) 800 : ¥4.20281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.4 kOhms @ 100 MHz | - | 1.7A | 80mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
19,130 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.79308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 100 kHz | 250mA | 550mOhm | 80V | 42V | -55°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
6,268 In Stock | 1 : ¥13.86000 Cut Tape (CT) 1,500 : ¥4.71156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 100 kHz | 500mA | 300mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
17,796 In Stock | 1 : ¥39.27000 Cut Tape (CT) 1,500 : ¥20.71466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.8 kOhms @ 50 MHz | 51 µH @ 100 kHz | 800mA | 300mOhm | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.295" L x 0.217" W (7.50mm x 5.50mm) | 0.150" (3.80mm) | Horizontal, 4 Flat Lead | |||
1,326 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | - | 2.2 mH @ 10 kHz | 2A | 70mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 250 Ohms @ 100 MHz | - | 5A | 20mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |