NFG0QHB372HS2D | |
---|---|
DigiKey Part Number | 490-NFG0QHB372HS2DTR-ND - Tape & Reel (TR) 490-NFG0QHB372HS2DCT-ND - Cut Tape (CT) 490-NFG0QHB372HS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFG0QHB372HS2D |
Description | CMC 100MA 2LN 9 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9 Ohms @ 100 MHz 100mA DCR 2.375Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFG0QHB372HS2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.375Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.37040 | ¥34.26 |
50 | ¥1.25640 | ¥62.82 |
100 | ¥1.10860 | ¥110.86 |
250 | ¥1.07420 | ¥268.55 |
500 | ¥0.95978 | ¥479.89 |
1,000 | ¥0.77701 | ¥777.01 |
2,500 | ¥0.73131 | ¥1,828.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.68562 | ¥10,284.30 |
30,000 | ¥0.66276 | ¥19,882.80 |
75,000 | ¥0.63991 | ¥47,993.25 |