Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,967 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.19017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | - | - | 150mA | - | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | 0805 (2012 Metric), 4 PC Pad | |||
644 In Stock | 1 : ¥6.97000 Cut Tape (CT) 1,200 : ¥2.65663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 5.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 100mA | 3.5Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |