EMI2124MTTAG | |
---|---|
DigiKey Part Number | EMI2124MTTAGOSTR-ND - Tape & Reel (TR) EMI2124MTTAGOSCT-ND - Cut Tape (CT) EMI2124MTTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI2124MTTAG |
Description | CMC 100MA 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI2124MTTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.079" W (2.20mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.78320 | ¥244.58 |
100 | ¥7.51340 | ¥751.34 |
250 | ¥6.63980 | ¥1,659.95 |
500 | ¥6.29022 | ¥3,145.11 |
1,000 | ¥4.89245 | ¥4,892.45 |